Surface mount chip resistor with 10 ohm resistance and 1% tolerance. Features metal glaze/thick film construction, 0.2W power rating, and 50V maximum voltage. Operates across a temperature range of -55°C to 155°C with a temperature coefficient of 200ppm/°C. Package dimensions are 1mm x 0.5mm x 0.35mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |