This Yageo SR 1206 series chip resistor features a 47 ohm resistance with a 5% tolerance and a maximum operating temperature of 155°C. It is available in a 1206 package with a lead-free termination and is RoHS compliant. The resistor has a maximum power dissipation of 250mW and is suitable for surface mount technology (SMT) applications.
Sign in to ask questions about the Yageo SR1206JR-0747RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo SR1206JR-0747RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo SR1206JR-0747RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
