This 200V 3.3 ohm 10% tolerance SMD/SMT chip resistor is designed for automotive applications and meets AEC-Q200 standards. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 1W. The resistor is packaged in a 1218 case and is available on tape and reel. It is RoHS compliant and features two terminations.
Sign in to ask questions about the Yageo SR1218KK-073R3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo SR1218KK-073R3L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1218 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Yageo SR1218KK-073R3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.