Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
Yageo SR2010JK-074K7L technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Resistance | 4700 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.