Inductor Power Wirewound 330uH 20% 100KHz 0.16A 3.8Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Yageo SSL0402T-331M-N technical specifications.
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 330uH |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.