Inductor Power Wirewound 330uH 20% 100KHz 0.18A 4.65Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Yageo SSL0614T-331M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.18(Typ)A |
| Max DC Resistance | 4.65Ohm |
| Product Length | 9.14mm |
| Height | 1.65mm |
| Product Depth | 7.87mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.