The SSL0802T-331M-N is a 330uH wirewound power inductor with a tolerance of 20%. It has a maximum DC current of 0.3A typ and a maximum saturation current of 0.4A typ. The inductor's maximum DC resistance is 2.2 ohms. It operates over a temperature range of -40 to 85C.
Checking distributor stock and pricing after the page loads.
Yageo SSL0802T-331M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3(Typ)A |
| Maximum Saturation Current | 0.4(Typ)A |
| Max DC Resistance | 2.2Ohm |
| Minimum Self Resonant Frequency | 5M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 3mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.