This 470uH wirewound inductor from Yageo features a 20% tolerance and a maximum DC resistance of 3.3 ohms. It can handle a maximum DC current of 0.2 amps and a maximum saturation current of 0.3 amps. The inductor has a minimum self-resonant frequency of 4 MHz and is designed for surface mount applications. It operates over a temperature range of -40 to 85 degrees Celsius.
Yageo SSL0802T-471M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.2(Typ)A |
| Maximum Saturation Current | 0.3(Typ)A |
| Max DC Resistance | 3.3Ohm |
| Minimum Self Resonant Frequency | 4M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 3mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.