The SSL0804HC-R68M-N is a wirewound power inductor with a nominal inductance of 0.68uH and a tolerance of 20%. It has a maximum DC current rating of 12A and a maximum saturation current of 13A. The inductor has a minimum self-resonant frequency of 200MHz and a maximum DC resistance of 0.005 ohms. It measures 13.21mm in length, 6.35mm in height, and 9.91mm in depth. The SSL0804HC-R68M-N operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12(Typ)A |
| Maximum Saturation Current | 13(Typ)A |
| Max DC Resistance | 0.005Ohm |
| Minimum Self Resonant Frequency | 200M(Typ)Hz |
| Product Length | 13.21mm |
| Height | 6.35mm |
| Product Depth | 9.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |