The SSL0810T-221M-S is a 220uH wirewound inductor with 20% tolerance, suitable for applications up to 0.7A DC current and 1.6A saturation current. It has a maximum DC resistance of 0.44 ohms and a minimum self-resonant frequency of 3.5 MHz. The inductor measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth. It operates within a temperature range of -40C to 85C.
Yageo SSL0810T-221M-S technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7(Typ)A |
| Maximum Saturation Current | 1.6(Typ)A |
| Max DC Resistance | 0.44Ohm |
| Minimum Self Resonant Frequency | 3.5M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.