Inductor Power Wirewound 330uH 20% 100KHz 0.6A 0.07Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Yageo SSL0810T-331M-N technical specifications.
| Depth | 9.4mm |
| Height | 11.43mm |
| Inductance | 330uH |
| Max DC Current | 600mA |
| Resistance | 0.07R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.