The SSL1306T-331M-N is a 330uH wirewound power inductor with 20% tolerance and a minimum self resonant frequency of 4M Hz. It has a maximum DC resistance of 0.56 ohms and a maximum saturation current of 1.9 amps. The inductor measures 18.54mm in length, 7.11mm in height, and 15.24mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Yageo SSL1306T-331M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1(Typ)A |
| Maximum Saturation Current | 1.9(Typ)A |
| Max DC Resistance | 0.56Ohm |
| Minimum Self Resonant Frequency | 4M(Typ)Hz |
| Product Length | 18.54mm |
| Height | 7.11mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.