Inductor Power Wirewound 5.6uH 20% 100KHz 5.3A 0.022Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.3(Typ)A |
| Maximum Saturation Current | 12(Typ)A |
| Max DC Resistance | 0.022Ohm |
| Minimum Self Resonant Frequency | 40M(Typ)Hz |
| Product Length | 18.54mm |
| Height | 7.11mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |