Cap Aluminum Lytic 1200uF 10V 20% (10 X 25mm) Radial 5mm 0.12 Ohm 1290mA 3000h 105°C Bulk
Yageo SX010M1200C5S-1025 technical specifications.
| Capacitance | 1200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.12Ohm |
| Ripple Current | 1290mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency|High Ripple Current|Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SX010M1200C5S-1025 to view detailed technical specifications.
No datasheet is available for this part.