This 25VDC electrolytic capacitor has a capacitance of 680uF with a 20% tolerance. It features a low ESR of 0.12 and a high ripple current of 1200. The capacitor is designed for high frequency applications and has a low impedance. It can operate in temperatures ranging from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.12Ohm |
| Ripple Current | 1200mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 12 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency|High Ripple Current|Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |