This 16 X 25mm aluminum cylindrical can electrolytic capacitor has a capacitance of 1500uF and a voltage rating of 35VDC with a tolerance of 20%. It features a low ESR of 0.028 and a ripple current of 2948. The capacitor has a leakage current of 525uA at 2 minutes and a lifetime of 5000 hours. It is designed for through hole mounting with a radial termination style and operates within a temperature range of -40 to 105 degrees Celsius.
Yageo SX035M1500B7F-1625 technical specifications.
| Capacitance | 1500uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.028Ohm |
| Ripple Current | 2948mA |
| Leakage Current | 525@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SX035M1500B7F-1625 to view detailed technical specifications.
No datasheet is available for this part.