Cap Aluminum Lytic 820uF 50V 20% (12 X 40mm) Radial 5mm 0.052 Ohm 2020mA 5000h 105°C Bulk
Yageo SX050M0820J5S-1240 technical specifications.
| Capacitance | 820uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.052Ohm |
| Ripple Current | 2020mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 12 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency|High Ripple Current|Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SX050M0820J5S-1240 to view detailed technical specifications.
No datasheet is available for this part.