This is an aluminum electrolytic capacitor with a capacitance of 6.8uF and a DC rated voltage of 50VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 3.1. The capacitor is designed for high frequency and high ripple current applications, with a maximum operating temperature range of -40 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 2mm. The capacitor is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 3.1Ohm |
| Ripple Current | 39mA |
| Leakage Current | 3.4@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency|High Ripple Current|Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |