This Yageo electrolytic capacitor features a capacitance of 120uF, a DC rated voltage of 63VDC, and a tolerance of 20%. It has a low ESR of 0.27 and can handle high ripple current of 820. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 5. The operating temperature range is from -40 to 105 degrees Celsius.
Yageo SX063M0120B5S-1019 technical specifications.
| Capacitance | 120uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.27Ohm |
| Ripple Current | 820mA |
| Leakage Current | 75.6@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 19mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency|High Ripple Current|Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SX063M0120B5S-1019 to view detailed technical specifications.
No datasheet is available for this part.