Cap Aluminum Lytic 6.8uF 63V 20% (5 X 11mm) Radial 2mm 4.3 Ohm 52mA 2000h 105°C Bulk
Yageo SX063M6R80B2S-0511 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 4.3Ohm |
| Ripple Current | 52mA |
| Leakage Current | 4.28@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency|High Ripple Current|Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SX063M6R80B2S-0511 to view detailed technical specifications.
No datasheet is available for this part.