The SY006M12K0A7F-1832 is a 12000uF electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a low ESR of 0.015 and a high ripple current of 4170. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 7.5. The operating temperature range is from -40 to 105 degrees Celsius.
Yageo SY006M12K0A7F-1832 technical specifications.
| Capacitance | 12000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.015Ohm |
| Ripple Current | 4170mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 6000h |
| Size | 18 X 32mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SY006M12K0A7F-1832 to view detailed technical specifications.
No datasheet is available for this part.