Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 0.069 Ohm 1050mA 4000h 105°C Bulk
Yageo SY010M1000B3F-0820 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 69mR |
| Height | 20mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.