Cap Aluminum Lytic 5600uF 10V 20% (18 X 20mm) Radial 7.5mm 0.026 Ohm 2860mA 6000h 105°C T/R
Yageo SY010M5600A7F-1820 technical specifications.
| Capacitance | 5600uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.026Ohm |
| Ripple Current | 2860mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 6000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SY010M5600A7F-1820 to view detailed technical specifications.
No datasheet is available for this part.