This 10VDC electrolytic capacitor has a capacitance of 5600uF with a tolerance of 20%. It features a low ESR of 0.026 and a high ripple current of 2860. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40 to 105 degrees Celsius.
Yageo SY010M5600B7S-1820 technical specifications.
| Capacitance | 5600uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.026Ohm |
| Ripple Current | 2860mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 6000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SY010M5600B7S-1820 to view detailed technical specifications.
No datasheet is available for this part.