Cap Aluminum Lytic 3300uF 16V 20% (13 X 36mm) Radial 5mm 0.02 Ohm 2880mA 6000h 105°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.02Ohm |
| Ripple Current | 2880mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 6000h |
| Size | 13 X 36mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |