The SY035M0680B5S-1320 is a 680uF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a tolerance of 20% and is RoHS compliant. It measures 13mm in diameter and 20mm in height, with a lead pitch of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo SY035M0680B5S-1320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo SY035M0680B5S-1320 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 13mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SY035M0680B5S-1320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.