The SY050M0470A5S-1320 is a 470uF aluminum electrolytic capacitor with a radial package and a maximum operating temperature of 105°C. It has a diameter of 13mm and a height of 20mm, with a lead pitch of 5mm. The capacitor is rated for 1.66A ripple current and has a tolerance of 20%. It is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo SY050M0470A5S-1320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo SY050M0470A5S-1320 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 13mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SY050M0470A5S-1320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.