Cap Aluminum Lytic 330uF 63V 20% (13 X 25mm) Radial 5mm 0.12 Ohm 784mA 6000h 105°C Bulk
Yageo SY063M0330B5F-1325 technical specifications.
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.12Ohm |
| Ripple Current | 784mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 6000h |
| Size | 13 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SY063M0330B5F-1325 to view detailed technical specifications.
No datasheet is available for this part.