This 100VDC electrolytic capacitor features a capacitance of 120uF with a tolerance of 20%. It has a low ESR of 0.15 and a ripple current of 663. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -40°C to 105°C and has a lifetime of 5000 hours.
Yageo SY100M0120B5F-1030 technical specifications.
| Capacitance | 120uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.15Ohm |
| Ripple Current | 663mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SY100M0120B5F-1030 to view detailed technical specifications.
No datasheet is available for this part.