
The TC122-JR-071KL is a 2-resistor isolated network from Yageo, rated for 50V with 5% tolerance and 62.5mW power per element. It operates over a temperature range of -55°C to 125°C and is packaged in a 1mm wide tape and reel format. The resistors are surface mountable and RoHS compliant, but not SVHC compliant.
Sign in to ask questions about the Yageo TC122-JR-071KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo TC122-JR-071KL technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC122 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC122-JR-071KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
