Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0804
Yageo TC124-FR-0727RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1 |
| Package Height | 0.4 |
| Resistance | 27 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo TC124-FR-0727RL to view detailed technical specifications.
No datasheet is available for this part.