
Surface mount resistor array featuring 4 isolated circuits, each with a 100 Ohm resistance and 5% tolerance. This component operates within a temperature range of -55°C to 125°C, with a maximum working voltage of 50V. Housed in a 0402 (1005) case code, it offers a power dissipation of 16W and 62.5mW per element. The array is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Yageo TC124-JR-07100RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo TC124-JR-07100RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 16W |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC124 |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC124-JR-07100RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
