
Surface mount resistor network featuring 4 isolated elements, each with 10 kΩ resistance and 5% tolerance. Rated for 50V DC, this component offers 62.5mW power dissipation per element. Housed in a compact 0402 (1005 metric) case, it operates across a temperature range of -55°C to 125°C. Supplied on tape and reel, this RoHS compliant network is ideal for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo TC124-JR-0710KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC124 |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC124-JR-0710KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
