
Surface mount resistor network featuring 4 isolated elements, each with 1 kOhm resistance and a 5% tolerance. This component is housed in an 0402 (1005 metric) case, measuring 0.079" L x 0.039" W x 0.02" H. It offers a power dissipation of 62.5mW per element and a maximum operating temperature of 125°C, with a 50V working voltage. The network is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Yageo TC124-JR-071KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo TC124-JR-071KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TC124 |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC124-JR-071KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
