Sign in to ask questions about the Yageo TC124-JR-0733RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo TC124-JR-0733RL technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | TC124 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC124-JR-0733RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
