This is an isolated resistor network with four elements, each with a resistance of 39 ohms and a tolerance of 5%. It is designed to operate within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The network is packaged on a tape and reel for surface mount applications. The maximum power dissipation per element is 62.5 milliwatts.
Sign in to ask questions about the Yageo TC124-JR-0739RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo TC124-JR-0739RL technical specifications.
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | TC124 |
| Size Code | 0402 |
| Tolerance | 5% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC124-JR-0739RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.