
Surface mount resistor array featuring 4 isolated elements, each with a 10kR resistance and 1% tolerance. This component operates within a -55°C to +155°C temperature range and has a voltage rating of 50V. The 1206 imperial case code (3216 metric) measures 0.126" L x 0.063" W x 0.028" H, with each element rated for 62.5mW power. Packaged on tape and reel, this RoHS compliant component is ideal for surface mount applications.
Yageo TC164-FR-0710KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-0710KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
