![YAGEO (PHYCOMP) TC164-FR-0710RL Fixed Network Resistor, 10 ohm, 50 V, 4 Elements, Isolated, 1206 [3216 Metric], 62.5 mW](https://static.datasheets.com/image/8295408-yageo-tc164-fr-0710rl-image.jpg)
YAGEO (PHYCOMP) TC164-FR-0710RL Fixed Network Resistor, 10 ohm, 50 V, 4 Elements, Isolated, 1206 [3216 Metric], 62.5 mW
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo TC164-FR-0710RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-0710RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
