
Thick film resistor array, 150K Ohm resistance value with 1% tolerance, designed for surface mount applications. Features 8 terminals in a 1206 case size, accommodating four 0603 elements with concave termination. Operates across a wide temperature range from -55°C to 155°C, with a maximum voltage rating of 50V. This isolated circuit design, housed in an epoxy case, offers high reliability for demanding electronic systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo TC164-FR-07150KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 150KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 1% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Epoxy |
| Package Shape | Rectangular |
| Special Features | High Reliability |
| Cage Code | S7293 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo TC164-FR-07150KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.