
Surface mount resistor array featuring an isolated circuit type with four independent elements. This thick film resistor network offers a resistance of 15 Ohms with a tight 1% tolerance. Designed for surface mounting, it operates across a wide temperature range from -55°C to 155°C and has a voltage rating of 50V. The component is housed in a 1206 (3216 metric) SMD/SMT package, with each element rated for 62.5mW.
Yageo TC164-FR-0715RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-0715RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.