![YAGEO - TC164-FR-071K5L - Pevná Sít Rezistoru, 1.5 kohm, Série ARC, 4 Prvku, Izolovaný, 1206 [3216 Metrické], 8 Pinu](https://static.datasheets.com/image/4391523-yageo-tc164-fr-071k5l-image.jpg)
YAGEO - TC164-FR-071K5L - Pevná Sít Rezistoru, 1.5 kohm, Série ARC, 4 Prvku, Izolovaný, 1206 [3216 Metrické], 8 Pinu
Yageo TC164-FR-071K5L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-071K5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
