
Surface mount resistor network featuring 4 isolated elements, each with a 1kΩ resistance and 1% tolerance. This component operates within a -55°C to +155°C temperature range and has a 50V working voltage. The 1206 (3216 metric) case size offers 62.5mW power dissipation per element. Packaged on tape and reel, this RoHS compliant component is designed for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo TC164-FR-071KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-071KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
