Surface mount resistor array featuring 4 isolated elements, each with 220kR resistance and 1% tolerance. This thick film component is housed in a 1206 (3216 metric) case, measuring 0.126" (3.2mm) length and 0.063" (1.6mm) width, with a height of 0.028" (0.7mm). Rated for 50V, it operates across a temperature range of -55°C to 155°C, with 62.5mW power dissipation per element. Packaged on tape and reel, this RoHS compliant component is suitable for automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TC164 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |