
This isolated resistor network from Yageo features a 4-element configuration with a resistance value of 22kR and a voltage rating of 50V. The network is designed for surface mount applications and is available in a 1206 case code. Operating temperatures range from -55°C to 155°C. The resistors are RoHS compliant and have a tolerance of 1%. The network is packaged on a tape and reel.
Sign in to ask questions about the Yageo TC164-FR-0722KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo TC164-FR-0722KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 22kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-0722KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.