
The TC164-FR-0722RL is an isolated 4-element resistor network from Yageo, featuring a voltage rating of 50V and a power per element of 62.5mW. It is available in a 1206 case size and is designed for surface mount applications. The operating temperature range is -55°C to 155°C, and it is compliant with RoHS regulations. The resistor network has a resistance of 22R with a tolerance of 1%.
Sign in to ask questions about the Yageo TC164-FR-0722RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo TC164-FR-0722RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-0722RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
