
The TC164-FR-072K2L is a 4-element isolated resistor network from Yageo, featuring a 50V voltage rating and 62.5mW power per element. It has a 1% tolerance and is packaged in a 1206 case. The network operates over a temperature range of -55°C to 155°C and is RoHS compliant. It is available in tape and reel packaging for surface mount applications.
Yageo TC164-FR-072K2L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-072K2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.