![YAGEO (PHYCOMP) TC164-FR-07330RL Fixed Network Resistor, 330 ohm, 50 V, 4 Elements, Isolated, 1206 [3216 Metric], 62.5 mW](https://static.datasheets.com/image/5936584-yageo-tc164-fr-07330rl-image.jpg)
YAGEO (PHYCOMP) TC164-FR-07330RL Fixed Network Resistor, 330 ohm, 50 V, 4 Elements, Isolated, 1206 [3216 Metric], 62.5 mW
Sign in to ask questions about the Yageo TC164-FR-07330RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo TC164-FR-07330RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-07330RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
