The TC164-FR-0733KL is a surface-mount isolated 4-resistor network from Yageo, featuring a 50V voltage rating and 1% tolerance. It operates over a temperature range of -55°C to 155°C and is packaged in a 1206 case. The network is RoHS compliant and suitable for use in applications requiring isolated resistive networks.
Sign in to ask questions about the Yageo TC164-FR-0733KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo TC164-FR-0733KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 33kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-0733KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.