
Surface mount resistor network featuring 4 isolated elements, each with 33 ohm resistance and 1% tolerance. Operating across a -55°C to 155°C temperature range, this component offers a 50V working voltage and 62.5mW power dissipation per element. Housed in a 1206 [3216 Metric] case code, it provides a total power dissipation of 16W and is supplied on tape and reel.
Sign in to ask questions about the Yageo TC164-FR-0733RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo TC164-FR-0733RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 16W |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 33R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TC164 |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-0733RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.