The Yageo TC164-FR-073KL is a 4-channel isolated resistor network with a resistance of 3kR and a tolerance of 1%. It is designed for surface mount applications and has a power rating of 62.5mW. The component is packaged in a 1206 SMD/SMT case and is available on tape and reel. The operating temperature range is from -55°C to 155°C, making it suitable for use in a variety of applications. The resistor network is RoHS compliant and is part of the TC164 series from Yageo.
Sign in to ask questions about the Yageo TC164-FR-073KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo TC164-FR-073KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Series | TC164 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo TC164-FR-073KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.